Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
1881650000
1881650000

1881650000

DigiKey Part Number
1881650000-ND
Manufacturer
Manufacturer Product Number
1881650000
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Component, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
500V
Current - UL
8 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$150.70000$150.70
10$107.47100$1,074.71
25$95.72800$2,393.20
50$88.71660$4,435.83
100$83.08810$8,308.81
250$77.40444$19,351.11
500$74.17108$37,085.54
1,000$71.65810$71,658.10
Manufacturers Standard Package