
1876720000 | |
|---|---|
DigiKey Part Number | 281-1876720000TR-ND - Tape & Reel (TR) 281-1876720000CT-ND - Cut Tape (CT) 281-1876720000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876720000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 10 | $37.03000 | $370.30 |
| 25 | $32.52760 | $813.19 |
| 50 | $29.75360 | $1,487.68 |
| 100 | $27.47790 | $2,747.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $24.43734 | $8,553.07 |
| 700 | $23.23254 | $16,262.78 |
| 1,050 | $22.65321 | $23,785.87 |
| 1,750 | $22.03433 | $38,560.08 |
| 2,450 | $21.68563 | $53,129.79 |
| 3,500 | $21.36070 | $74,762.45 |





