
1874690000 | |
|---|---|
DigiKey Part Number | 281-1874690000TR-ND - Tape & Reel (TR) 281-1874690000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874690000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $16.11400 | $161.14 |
| 25 | $14.06200 | $351.55 |
| 50 | $12.75640 | $637.82 |
| 100 | $11.66300 | $1,166.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | $10.45185 | $2,769.74 |
| 530 | $9.79026 | $5,188.84 |
| 795 | $9.46838 | $7,527.36 |
| 1,325 | $9.12214 | $12,086.84 |
| 1,855 | $8.92594 | $16,557.62 |
| 2,650 | $8.74222 | $23,166.88 |

