
1869740000 | |
|---|---|
DigiKey Part Number | 1869740000-ND |
Manufacturer | |
Manufacturer Product Number | 1869740000 |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869740000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $10.29300 | $102.93 |
| 47 | $8.17596 | $384.27 |
| 94 | $7.43521 | $698.91 |
| 141 | $7.06000 | $995.46 |
| 282 | $6.51188 | $1,836.35 |
| 517 | $6.11921 | $3,163.63 |
| 1,034 | $5.75569 | $5,951.38 |
| 5,029 | $5.19056 | $26,103.33 |

