
1859620000 | |
|---|---|
DigiKey Part Number | 1859620000-ND |
Manufacturer | |
Manufacturer Product Number | 1859620000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.276" (7.00mm) |
Series | Style Screw - Full Thread |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Gray |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $37.59700 | $375.97 |
| 30 | $32.23667 | $967.10 |
| 50 | $30.21560 | $1,510.78 |
| 100 | $27.91030 | $2,791.03 |
| 250 | $25.53728 | $6,384.32 |
| 500 | $24.16644 | $12,083.22 |
| 1,000 | $23.09049 | $23,090.49 |

