
1855000000 | |
|---|---|
DigiKey Part Number | 1855000000-ND |
Manufacturer | |
Manufacturer Product Number | 1855000000 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 32A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 28 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Beige |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $84.67480 | $2,116.87 |









