
1846190000 | |
|---|---|
DigiKey Part Number | 1846190000-ND |
Manufacturer | |
Manufacturer Product Number | 1846190000 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 14 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Male Pins | Color Orange |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type DIN Rail/Channel | Insulation Height 1.688" (42.88mm) |
Current - IEC 21.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $226.07400 | $1,130.37 |





















