



1833340000 | |
|---|---|
DigiKey Part Number | 281-4823-ND |
Manufacturer | |
Manufacturer Product Number | 1833340000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 6-18 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020300000 | Weidmüller | 6,225 | 281-1470-ND | $36.50000 | Parametric Equivalent |
| 1020310000 | Weidmüller | 65 | 281-4237-ND | $38.56000 | Parametric Equivalent |
| 1020380000 | Weidmüller | 16 | 281-3613-ND | $36.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $27.41900 | $274.19 |
| 25 | $24.01320 | $600.33 |
| 50 | $21.89220 | $1,094.61 |
| 100 | $20.14100 | $2,014.10 |
| 250 | $18.32672 | $4,581.68 |
| 500 | $17.27254 | $8,636.27 |
| 1,000 | $16.44210 | $16,442.10 |
| 5,000 | $15.15393 | $75,769.65 |















