Connector Disconnect Plug For I, P, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1833090000

DigiKey Part Number
281-5929-ND
Manufacturer
Manufacturer Product Number
1833090000
Description
CONN TERM BLK DISCON PLUG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Disconnect Plug For I, P, W and Z Series
Datasheet
 Datasheet
EDA/CAD Models
1833090000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect Plug
Number of Positions
-
For Use With/Related Products
I, P, W and Z Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.80000$14.80
10$12.59500$125.95
25$11.80280$295.07
50$11.23720$561.86
100$10.70030$1,070.03
250$10.03024$2,507.56
500$9.55124$4,775.62
1,000$9.09536$9,095.36
2,500$8.52612$21,315.30
Manufacturers Standard Package