


1828380000 | |
|---|---|
DigiKey Part Number | 1828380000-ND |
Manufacturer | |
Manufacturer Product Number | 1828380000 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Black 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $647.11000 | $647.11 |
| 10 | $550.05100 | $5,500.51 |
| 25 | $515.63600 | $12,890.90 |
| 50 | $491.04720 | $24,552.36 |
| 100 | $467.64140 | $46,764.14 |








