
1826250000 | |
|---|---|
DigiKey Part Number | 1826250000-ND |
Manufacturer | |
Manufacturer Product Number | 1826250000 |
Description | TERM BLK 6POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.23000 | $38.23 |
| 13 | $26.10615 | $339.38 |
| 26 | $23.64308 | $614.72 |
| 52 | $21.56404 | $1,121.33 |
| 104 | $19.84702 | $2,064.09 |
| 260 | $18.07023 | $4,698.26 |
| 507 | $17.07201 | $8,655.51 |
| 1,001 | $16.26592 | $16,282.19 |
| 5,005 | $14.98853 | $75,017.59 |

