



1821100000 | |
|---|---|
DigiKey Part Number | 281-6832-2-ND - Tape & Reel (TR) 281-6832-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1821100000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $15.40700 | $154.07 |
| 25 | $13.43720 | $335.93 |
| 50 | $12.18420 | $609.21 |
| 100 | $11.13360 | $1,113.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.02924 | $2,507.31 |
| 500 | $9.38040 | $4,690.20 |
| 750 | $9.06448 | $6,798.36 |
| 1,250 | $8.72413 | $10,905.16 |
| 1,750 | $8.53101 | $14,929.27 |
| 2,500 | $8.35022 | $20,875.55 |






