



1820850000 | |
|---|---|
DigiKey Part Number | 1820850000-ND |
Manufacturer | |
Manufacturer Product Number | 1820850000 |
Description | CONN TERM BLK FEED THR 1/0-10AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1/0-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.5mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-10 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.47000 | $259.47 |
| 10 | $186.89100 | $1,868.91 |
| 30 | $164.75900 | $4,942.77 |
| 50 | $156.77080 | $7,838.54 |
| 100 | $147.88420 | $14,788.42 |
| 250 | $138.98020 | $34,745.05 |
| 500 | $133.94666 | $66,973.33 |









