
1806470000 | |
|---|---|
DigiKey Part Number | 281-1607-ND |
Manufacturer | |
Manufacturer Product Number | 1806470000 |
Description | TERM BLK 5P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 4-16 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Flange (Mounting) |
Part Status Last Time Buy | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 5 | Housing Material Thermoplastic, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
Voltage 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $219.28800 | $4,385.76 |

