


1804660000 | |
|---|---|
DigiKey Part Number | 1804660000-ND |
Manufacturer | |
Manufacturer Product Number | 1804660000 |
Description | CONN BASE SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.13000 | $352.13 |
| 10 | $299.26300 | $2,992.63 |
| 25 | $280.53080 | $7,013.27 |
| 50 | $267.15100 | $13,357.55 |
| 100 | $254.41190 | $25,441.19 |
| 250 | $238.50472 | $59,626.18 |

















