


1802430000 | |
---|---|
DigiKey Part Number | 1802430000-ND |
Manufacturer | |
Manufacturer Product Number | 1802430000 |
Description | CONN ASSY TOP ENTRY 4+GND SZ1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 4+Ground | |
Size | 1 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.78000 | $274.78 |
10 | $233.56700 | $2,335.67 |
25 | $218.94800 | $5,473.70 |
50 | $208.50180 | $10,425.09 |
100 | $198.55830 | $19,855.83 |
250 | $186.14232 | $46,535.58 |