MFR Recommended

1794920000 | |
|---|---|
DigiKey Part Number | 1794920000-ND |
Manufacturer | |
Manufacturer Product Number | 1794920000 |
Description | TERM BLOCK HDR 18POS 3.50MM |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Not For New Designs | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Features Mating Flange, Solder Retention |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.452" (11.48mm) |
Current - IEC 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1289520000 | Weidmüller | 48 | 1289520000-ND | $97.51000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $44.20250 | $2,121.72 |





