
1792000000 | |
|---|---|
DigiKey Part Number | 281-3529-ND |
Manufacturer | |
Manufacturer Product Number | 1792000000 |
Description | TERMINAL MARKER WS 10/5 MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.50000 | $214.50 |
| 10 | $182.27900 | $1,822.79 |
| 25 | $170.86920 | $4,271.73 |
| 50 | $162.71500 | $8,135.75 |
| 100 | $154.95310 | $15,495.31 |
| 250 | $145.26240 | $36,315.60 |






















