3 Position Terminal Block Beige Post - Triple 22.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789780000

DigiKey Part Number
1789780000-ND
Manufacturer
Manufacturer Product Number
1789780000
Description
TERM BLK 3POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Beige Post - Triple 22.8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Post - Triple
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
22.8mm
Termination Style
Stud
Current - IEC
150 A
Voltage - IEC
1 kV
Current - UL
150 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
1/0-14 AWG
Wire Gauge or Range - mm²
2.5-50mm²
Features
-
Housing Color
Beige
Length
2.638" (67.00mm)
Height (Max)
2.559" (65.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$257.25000$257.25
10$185.27200$1,852.72
25$166.46240$4,161.56
50$155.37320$7,768.66
100$146.55070$14,655.07
250$137.70912$34,427.28
500$132.70964$66,354.82
Manufacturers Standard Package