



1788320000 | |
|---|---|
DigiKey Part Number | 1788320000-ND |
Manufacturer | |
Manufacturer Product Number | 1788320000 |
Description | CONN HOOD SIDE ENTRY SZ12 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $640.62000 | $640.62 |
| 10 | $544.54300 | $5,445.43 |
| 25 | $510.46960 | $12,761.74 |
| 50 | $486.13400 | $24,306.70 |
| 100 | $462.96170 | $46,296.17 |

















