


1787730000 | |
|---|---|
DigiKey Part Number | 1787730000-ND |
Manufacturer | |
Manufacturer Product Number | 1787730000 |
Description | CONN HOOD CPLNG BOTTOM SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 4 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.48000 | $203.48 |
| 10 | $172.89800 | $1,728.98 |
| 25 | $162.07520 | $4,051.88 |
| 50 | $154.34220 | $7,717.11 |
| 100 | $146.97990 | $14,697.99 |
| 250 | $137.78708 | $34,446.77 |
| 500 | $131.21942 | $65,609.71 |


















