Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787410000

DigiKey Part Number
1787410000-ND
Manufacturer
Manufacturer Product Number
1787410000
Description
CONN BASE SIDE ENTRY SZ4 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M32
Series
Size / Dimension
3.642" L x 2.185" W x 2.913" H (92.50mm x 55.50mm x 74.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
4
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$426.12000$426.12
10$362.17400$3,621.74
25$339.50200$8,487.55
50$323.31040$16,165.52
100$307.89600$30,789.60
250$288.64668$72,161.67
Manufacturers Standard Package