


1787360000 | |
|---|---|
DigiKey Part Number | 1787360000-ND |
Manufacturer | |
Manufacturer Product Number | 1787360000 |
Description | CONN BASE SIDE ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.642" L x 2.185" W x 2.913" H (92.50mm x 55.50mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 4 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.35000 | $311.35 |
| 10 | $264.59300 | $2,645.93 |
| 25 | $248.02960 | $6,200.74 |
| 50 | $236.19720 | $11,809.86 |
| 100 | $224.93370 | $22,493.37 |
| 250 | $210.86832 | $52,717.08 |


















