1787270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787270000
RockStar ModuPlug sample Box Handling

1787270000

DigiKey Part Number
1787270000-ND
Manufacturer
Manufacturer Product Number
1787270000
Description
CONN HOOD SIDE ENTRY SZ4 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$202.66000$202.66
10$172.25000$1,722.50
25$161.46640$4,036.66
50$153.76320$7,688.16
100$146.42880$14,642.88
250$137.27068$34,317.67
500$130.72772$65,363.86
Manufacturers Standard Package