


1787170000 | |
|---|---|
DigiKey Part Number | 1787170000-ND |
Manufacturer | |
Manufacturer Product Number | 1787170000 |
Description | CONN BASE SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.92000 | $446.92 |
| 10 | $379.89900 | $3,798.99 |
| 25 | $356.12240 | $8,903.06 |
| 50 | $339.13860 | $16,956.93 |
| 100 | $322.96770 | $32,296.77 |
| 250 | $302.77744 | $75,694.36 |




















