


1786860000 | |
|---|---|
DigiKey Part Number | 1786860000-ND |
Manufacturer | |
Manufacturer Product Number | 1786860000 |
Description | HOUSING ALUM GRY 5.34"L X 1.79"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing Metal, Aluminum Gray Cover Included 5.335" L x 1.791" W (135.50mm x 45.50mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.335" L x 1.791" W (135.50mm x 45.50mm) | |
Height | 2.992" (76.00mm) | |
Area (L x W) | 9.55in² (61.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Cable Management | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.728 lb (330.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.00000 | $282.00 |
| 10 | $239.67300 | $2,396.73 |
| 25 | $224.67040 | $5,616.76 |
| 50 | $213.95140 | $10,697.57 |
| 100 | $203.74690 | $20,374.69 |
| 250 | $191.00684 | $47,751.71 |


