


1786810000 | |
|---|---|
DigiKey Part Number | 1786810000-ND |
Manufacturer | |
Manufacturer Product Number | 1786810000 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.61000 | $216.61 |
| 10 | $184.07200 | $1,840.72 |
| 25 | $172.54920 | $4,313.73 |
| 50 | $164.31540 | $8,215.77 |
| 100 | $156.47760 | $15,647.76 |
| 250 | $146.69212 | $36,673.03 |
| 500 | $139.69996 | $69,849.98 |























