Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
1783420000
1783420000

1783420000

DigiKey Part Number
281-3425-ND
Manufacturer
Manufacturer Product Number
1783420000
Description
CONN Y-ADPT 4P-4/4P M-F/F INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polybutylene Terephthalate (PBT)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
24V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$176.02000$176.02
10$159.39800$1,593.98
25$153.22920$3,830.73
50$148.71700$7,435.85
100$144.33830$14,433.83
250$138.74572$34,686.43
500$134.65846$67,329.23
Manufacturers Standard Package