
1781720000 | |
|---|---|
DigiKey Part Number | 1781720000-ND |
Manufacturer | |
Manufacturer Product Number | 1781720000 |
Description | WDU 2.5 PACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 690V |
Manufacturer Weidmüller | Current - UL 25 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.67000 | $238.67 |
| 10 | $171.61600 | $1,716.16 |
| 25 | $154.00200 | $3,850.05 |
| 50 | $143.59840 | $7,179.92 |
| 100 | $135.31110 | $13,531.11 |
| 250 | $126.99816 | $31,749.54 |
| 500 | $122.29482 | $61,147.41 |





