
1772440000 | |
|---|---|
DigiKey Part Number | 1772440000-ND |
Manufacturer | |
Manufacturer Product Number | 1772440000 |
Description | NUT LOCKNUT PA M12X1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M12x1.5 Locknut Nut 0.709" (18.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M12x1.5 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.709" (18.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.94600 | $19.73 |
| 10 | $3.66700 | $36.67 |
| 25 | $3.34440 | $83.61 |
| 50 | $3.13240 | $156.62 |
| 100 | $2.94170 | $294.17 |
| 300 | $2.68020 | $804.06 |
| 500 | $2.57382 | $1,286.91 |
| 1,000 | $2.44285 | $2,442.85 |


