



1770860000 | |
|---|---|
DigiKey Part Number | 281-4746-ND |
Manufacturer | |
Manufacturer Product Number | 1770860000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 33 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1770360000 | Weidmüller | 86 | 281-2947-ND | $36.42000 | Parametric Equivalent |
| 1770870000 | Weidmüller | 0 | 281-4747-ND | $22.71920 | Parametric Equivalent |
| 7904180000 | Weidmüller | 19 | 281-3651-ND | $34.86000 | Parametric Equivalent |
| 7904190000 | Weidmüller | 29 | 281-3688-ND | $32.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $25.87300 | $258.73 |
| 25 | $22.65200 | $566.30 |
| 50 | $20.63920 | $1,031.96 |
| 100 | $18.97520 | $1,897.52 |
| 250 | $17.24804 | $4,312.01 |
| 500 | $16.24388 | $8,121.94 |
| 1,000 | $15.45206 | $15,452.06 |
| 5,000 | $14.22282 | $71,114.10 |

