



1768310000 | |
|---|---|
DigiKey Part Number | 281-3712-ND |
Manufacturer | |
Manufacturer Product Number | 1768310000 |
Description | CONN TERM BLK GROUND 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.92000 | $158.92 |
| 20 | $103.83350 | $2,076.67 |
| 40 | $95.97375 | $3,838.95 |
| 60 | $92.10133 | $5,526.08 |
| 100 | $87.89440 | $8,789.44 |
| 260 | $81.74004 | $21,252.41 |
| 500 | $78.57748 | $39,288.74 |
| 1,000 | $75.95351 | $75,953.51 |



