
1767730000 | |
|---|---|
DigiKey Part Number | 1767730000-ND |
Manufacturer | |
Manufacturer Product Number | 1767730000 |
Description | TERMINAL MARKER DEK 5/3.5 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, SAK, W Series and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, SAK, W Series and Z Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.35800 | $23.58 |
| 25 | $2.20600 | $55.15 |
| 50 | $2.10160 | $105.08 |
| 100 | $2.00130 | $200.13 |
| 250 | $1.87580 | $468.95 |
| 500 | $1.78590 | $892.95 |
| 1,000 | $1.70064 | $1,700.64 |
| 2,500 | $1.59404 | $3,985.10 |








