1766310000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 9,829
Unit Price: $12.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3,427
Unit Price: $15.21000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.20700
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $11.16640
Datasheet

Similar


Phoenix Contact
In Stock: 5,580
Unit Price: $30.09000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $32.72000
Datasheet

Similar


Phoenix Contact
In Stock: 307
Unit Price: $62.89000
Datasheet

Similar


Phoenix Contact
In Stock: 167
Unit Price: $21.29000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766310000

DigiKey Part Number
1766310000-ND
Manufacturer
Manufacturer Product Number
1766310000
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$11.16640$1,116.64
Manufacturers Standard Package