
1763280000 | |
|---|---|
DigiKey Part Number | 1763280000-ND |
Manufacturer | |
Manufacturer Product Number | 1763280000 |
Description | WIRE MARKER CBL TIE 11.3X33MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.44" W x 1.30" L (11.3mm x 33.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.44" W x 1.30" L (11.3mm x 33.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.28900 | $32.89 |
| 25 | $3.08160 | $77.04 |
| 50 | $2.93500 | $146.75 |
| 100 | $2.79530 | $279.53 |
| 300 | $2.58620 | $775.86 |
| 500 | $2.49440 | $1,247.20 |
| 1,000 | $2.37519 | $2,375.19 |
| 2,500 | $2.22645 | $5,566.12 |

