


1758540000 | |
|---|---|
DigiKey Part Number | 1758540000-ND |
Manufacturer | |
Manufacturer Product Number | 1758540000 |
Description | FRAME FIXED MALE SZ12 FOR 7MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Module Male Heavy Duty Docking, Carrier Shell Frame Size 12 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Male | |
Size | 12 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $121.57800 | $607.89 |

























