32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1756130000

DigiKey Part Number
1756130000-ND
Manufacturer
Manufacturer Product Number
1756130000
Description
TERM BLOCK HDR 32POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
32
Positions Per Level
16
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Gold
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.413" (10.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$160.96708$3,863.21
Manufacturers Standard Package