
1753024001 | |
|---|---|
DigiKey Part Number | 281-1753024001TR-ND - Tape & Reel (TR) 281-1753024001CT-ND - Cut Tape (CT) 281-1753024001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1753024001 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.05000 | $45.05 |
| 10 | $31.99800 | $319.98 |
| 25 | $28.06480 | $701.62 |
| 50 | $25.62980 | $1,281.49 |
| 100 | $23.62530 | $2,362.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | $21.44355 | $5,682.54 |
| 530 | $20.26802 | $10,742.05 |
| 795 | $19.70048 | $15,661.88 |
| 1,325 | $19.09256 | $25,297.64 |
| 1,855 | $18.74936 | $34,780.06 |
| 2,650 | $18.42910 | $48,837.11 |
















