2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
1752984002
1752984002

1752984002

DigiKey Part Number
281-1752984002TR-ND - Tape & Reel (TR)
281-1752984002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1752984002
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15A
Manufacturer
Weidmüller
Voltage - IEC
320 V
Series
Current - UL
10 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.059" (1.50mm)
Mounting Type
Through Hole
Insulation Height
0.435" (11.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.53000$22.53
10$16.09800$160.98
25$14.04560$351.14
50$12.74160$637.08
100$11.64900$1,164.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
265$10.43883$2,766.29
530$9.77785$5,182.26
795$9.45648$7,517.90
1,325$9.11054$12,071.47
1,855$8.91445$16,536.30
2,650$8.73092$23,136.94
Manufacturers Standard Package