
1749320001 | |
|---|---|
DigiKey Part Number | 281-1749320001-ND |
Manufacturer | |
Manufacturer Product Number | 1749320001 |
Description | LM MT300 18/6.5 SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.256" (6.50mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.51000 | $91.51 |
| 10 | $77.77500 | $777.75 |
| 25 | $72.90480 | $1,822.62 |
| 50 | $69.42240 | $3,471.12 |
| 100 | $66.10990 | $6,610.99 |
| 250 | $61.97300 | $15,493.25 |
| 500 | $59.01770 | $29,508.85 |
| 1,000 | $56.20398 | $56,203.98 |

