


1745840000 | |
|---|---|
DigiKey Part Number | 281-4722-ND |
Manufacturer | |
Manufacturer Product Number | 1745840000 |
Description | INSERT MALE 16POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.48000 | $203.48 |
| 10 | $172.89800 | $1,728.98 |
| 25 | $162.07520 | $4,051.88 |
| 50 | $154.34220 | $7,717.11 |
| 100 | $146.97990 | $14,697.99 |
| 250 | $137.78708 | $34,446.77 |
| 500 | $131.21942 | $65,609.71 |
















