M20x1.5 Locknut Nut 1.024" (26.00mm) Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1736930000

DigiKey Part Number
1736930000-ND
Manufacturer
Manufacturer Product Number
1736930000
Description
NUT LOCKNUT PA M20X1.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M20x1.5 Locknut Nut 1.024" (26.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M20x1.5
Thickness
0.236" (6.00mm)
Width
1.024" (26.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.51000$5.51
5$4.57200$22.86
10$4.25100$42.51
25$3.88040$97.01
50$3.63560$181.78
100$3.41770$341.77
300$3.11813$935.44
500$2.99608$1,498.04
1,000$2.84563$2,845.63
Manufacturers Standard Package