
1736920000 | |
|---|---|
DigiKey Part Number | 1736920000-ND |
Manufacturer | |
Manufacturer Product Number | 1736920000 |
Description | NUT LOCKNUT PA M16X1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M16x1.5 Locknut Nut 0.866" (22.00mm) Polyamide |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Weidmüller | Thickness 0.197" (5.00mm) |
Packaging Bulk | Width 0.866" (22.00mm) |
Part Status Active | Material Polyamide |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.98000 | $19.90 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.37400 | $84.35 |
| 50 | $3.15880 | $157.94 |
| 100 | $2.96630 | $296.63 |
| 300 | $2.70350 | $811.05 |
| 500 | $2.59634 | $1,298.17 |
| 1,000 | $2.46423 | $2,464.23 |


