
1728100000 | |
|---|---|
DigiKey Part Number | 1728100000-ND |
Manufacturer | |
Manufacturer Product Number | 1728100000 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 28 | |
Positions Per Level | 14 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $72.63111 | $2,614.72 |










