



1720950000 | |
|---|---|
DigiKey Part Number | 281-4699-ND |
Manufacturer | |
Manufacturer Product Number | 1720950000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.63000 | $36.63 |
| 10 | $26.04200 | $260.42 |
| 25 | $22.80480 | $570.12 |
| 50 | $20.78620 | $1,039.31 |
| 100 | $19.11860 | $1,911.86 |
| 250 | $17.38872 | $4,347.18 |
| 500 | $16.38342 | $8,191.71 |
| 1,000 | $15.59130 | $15,591.30 |
| 5,000 | $14.36198 | $71,809.90 |



