
1720700000 | |
|---|---|
DigiKey Part Number | 281-4697-ND |
Manufacturer | |
Manufacturer Product Number | 1720700000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $11.74900 | $117.49 |
| 25 | $11.01040 | $275.26 |
| 50 | $10.48240 | $524.12 |
| 100 | $9.98170 | $998.17 |
| 250 | $9.35640 | $2,339.10 |
| 500 | $8.90980 | $4,454.90 |
| 1,000 | $8.48442 | $8,484.42 |
| 2,500 | $7.95345 | $19,883.62 |










