
1720620000 | |
|---|---|
DigiKey Part Number | 1720620000-ND |
Manufacturer | |
Manufacturer Product Number | 1720620000 |
Description | TERMINAL MARKER DEK 5 7.5 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.295" (7.50mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.28000 | $65.28 |
| 10 | $55.50300 | $555.03 |
| 25 | $52.02560 | $1,300.64 |
| 50 | $49.53940 | $2,476.97 |
| 100 | $47.17500 | $4,717.50 |
| 320 | $43.45884 | $13,906.83 |
| 640 | $41.38613 | $26,487.12 |
| 1,280 | $39.41304 | $50,448.69 |





