
1718470004 | |
|---|---|
DigiKey Part Number | 1718470004-ND |
Manufacturer | |
Manufacturer Product Number | 1718470004 |
Description | VT SF 1/12 NEUTRAL GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.47" L (3.2mm x 12.0mm) | |
Cable Diameter | 0.067" ~ 0.083" (1.70mm ~ 2.10mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.45000 | $61.25 |
| 50 | $2.20660 | $110.33 |
| 100 | $1.99040 | $199.04 |
| 250 | $1.74888 | $437.22 |
| 500 | $1.60056 | $800.28 |
| 1,000 | $1.47897 | $1,478.97 |
| 5,000 | $1.28176 | $6,408.80 |

