
1705320000 | |
|---|---|
DigiKey Part Number | 1705320000-ND |
Manufacturer | |
Manufacturer Product Number | 1705320000 |
Description | CONTACT SOCKET CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $10.01400 | $100.14 |
| 25 | $8.72120 | $218.03 |
| 50 | $7.88440 | $394.22 |
| 100 | $7.17330 | $717.33 |
| 250 | $6.41540 | $1,603.85 |
| 500 | $5.96584 | $2,982.92 |
| 1,000 | $5.60665 | $5,606.65 |
| 5,000 | $5.04031 | $25,201.55 |


