2 Position Terminal Block Yellow Middle 10.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704720000

DigiKey Part Number
1704720000-ND
Manufacturer
Manufacturer Product Number
1704720000
Description
TERM BLK 2POS YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Yellow Middle 10.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Spring Cage
Current - IEC
24 A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Yellow
Length
1.319" (33.50mm)
Height (Max)
0.945" (24.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.35000$35.35
10$25.14100$251.41
25$22.00080$550.02
50$20.04240$1,002.12
100$18.41940$1,841.94
300$16.45370$4,936.11
500$15.75354$7,876.77
1,000$14.98040$14,980.40
5,000$13.77963$68,898.15
Manufacturers Standard Package